RS PRO Grey PVC Reinforced PVC Ducting, 5m, 63mm Bend Radius

Technical documents
Specifications
Brand
RS ProInner Diameter
63mm
Length
5m
Material
PVC
Outer Diameter
71.5mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
63mm
Reinforced
Yes
Country of Origin
Italy
Product details
Lightweight PVC Ducting
A white PVC helix embedded in flexible dark grey PVC with smooth bore & corrugated coverHighly flexible, retains full diameter in tight bending radiiGood abrasion resistance, suitable for shot recovery, wood chippings, sawdust and fume extractionSelf extinguishing to UL94 V2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
63mm
Length
5m
Material
PVC
Outer Diameter
71.5mm
Suitable Applications
Gas, Saw Dust, Shot Recovery, Wood Chip
Colour
Grey
Bend Radius
63mm
Reinforced
Yes
Country of Origin
Italy
Product details
Lightweight PVC Ducting
A white PVC helix embedded in flexible dark grey PVC with smooth bore & corrugated coverHighly flexible, retains full diameter in tight bending radiiGood abrasion resistance, suitable for shot recovery, wood chippings, sawdust and fume extractionSelf extinguishing to UL94 V2