RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Polypropylene

RS Stock No.: 136-9918Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Polypropylene

P.O.A.

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Country of Origin

Germany