RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Polypropylene

RS Stock No.: 136-9939Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Country of Origin

Germany

Product details

RS PRO Grey Flexible Cable Trunkings

Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.

Features and Benefits

  • Slotted Flexible Panel Trunking

  • Polypropylene

  • Halogen free

  • Self-adhesive tape

  • Length: 500 mm

Application

  • Cable Management

RS PRO Cable Trunking

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Polypropylene

P.O.A.

RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W30 mm x D30mm, L0.5m, Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Halogen Free

Series

VK Self Adhesive

Standards Met

CE, DIN EN 50085, ePLAN, VDE

Country of Origin

Germany

Product details

RS PRO Grey Flexible Cable Trunkings

Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.

Features and Benefits

  • Slotted Flexible Panel Trunking

  • Polypropylene

  • Halogen free

  • Self-adhesive tape

  • Length: 500 mm

Application

  • Cable Management

RS PRO Cable Trunking