RS PRO Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L1m, PVC

RS Stock No.: 879-3729Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

RS Pro

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Standards Met

RoHS Compliant, UL 94 V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Open Slot PVC Cable Trunking

Brought to you by RS PRO, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.

Features and Benefits

• Cable protection
• Slotted construction
• Significantly lower fire risk, due to self-extinguishing nature
• Slot gaps are 8 mm

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor workspaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L1m, PVC

P.O.A.

RS PRO Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L1m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Standards Met

RoHS Compliant, UL 94 V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Open Slot PVC Cable Trunking

Brought to you by RS PRO, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.

Features and Benefits

• Cable protection
• Slotted construction
• Significantly lower fire risk, due to self-extinguishing nature
• Slot gaps are 8 mm

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor workspaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables