RS PRO Grey Steel Blanking Panel, 1U, 483 x 9mm

RS Stock No.: 802-0226Brand: RS PRO
brand-logo
View all in Rack Panels

Technical documents

Specifications

Brand

RS Pro

Type

Blanking Panel

Colour

Grey

Material

Steel

Width

9mm

Dimensions

483 x 9mm

Length

483mm

Rack Units

1U

Country of Origin

Turkey

Product details

RS PRO 19 in. Steel Server Cabinet Blanking Panels

Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

These 19” panels from RS PRO are available in a large selection of sizes. Also, available in black or grey version to match your environment:

Grey:
• Rack Size 1U - 802-0226
• Rack Size 2U - 802-0229
• Rack Size 3U - 802-0223
• Rack Size 4U - 802-0232
• Rack Size 5U - 802-0235
• Rack Size 6U - 802-0239
• Rack Size 8U - 802-0248
• Rack Size 10U - 802-0241

Black:
• Rack Size 1U - 802-0245
• Rack Size 2U -802-0254
• Rack Size 3U - 802-0257
• Rack Size 4U - 802-0251

Features and Benefits:

• Made from a high-quality Steel
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Finished in Electrostatic Powder Paint
• Grey or black finish to choose from
• Various rack unit sizes

Approvals and Certification:

• GOST-R

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Steel Blanking Panel, 1U, 483 x 9mm

P.O.A.

RS PRO Grey Steel Blanking Panel, 1U, 483 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Blanking Panel

Colour

Grey

Material

Steel

Width

9mm

Dimensions

483 x 9mm

Length

483mm

Rack Units

1U

Country of Origin

Turkey

Product details

RS PRO 19 in. Steel Server Cabinet Blanking Panels

Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

These 19” panels from RS PRO are available in a large selection of sizes. Also, available in black or grey version to match your environment:

Grey:
• Rack Size 1U - 802-0226
• Rack Size 2U - 802-0229
• Rack Size 3U - 802-0223
• Rack Size 4U - 802-0232
• Rack Size 5U - 802-0235
• Rack Size 6U - 802-0239
• Rack Size 8U - 802-0248
• Rack Size 10U - 802-0241

Black:
• Rack Size 1U - 802-0245
• Rack Size 2U -802-0254
• Rack Size 3U - 802-0257
• Rack Size 4U - 802-0251

Features and Benefits:

• Made from a high-quality Steel
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Finished in Electrostatic Powder Paint
• Grey or black finish to choose from
• Various rack unit sizes

Approvals and Certification:

• GOST-R