Technical documents
Specifications
Brand
RS ProType
Blanking Panel
Colour
Grey
Material
Steel
Width
9mm
Dimensions
483 x 9mm
Rack Units
3U
Length
483mm
Distrelec Product Id
30391228
Country of Origin
Turkey
Product details
RS PRO 19 in. Steel Server Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or grey version to match your environment:
Grey:
• Rack Size 1U - 802-0226
• Rack Size 2U - 802-0229
• Rack Size 3U - 802-0223
• Rack Size 4U - 802-0232
• Rack Size 5U - 802-0235
• Rack Size 6U - 802-0239
• Rack Size 8U - 802-0248
• Rack Size 10U - 802-0241
Black:
• Rack Size 1U - 802-0245
• Rack Size 2U -802-0254
• Rack Size 3U - 802-0257
• Rack Size 4U - 802-0251
Features and Benefits:
• Made from a high-quality Steel
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Finished in Electrostatic Powder Paint
• Grey or black finish to choose from
• Various rack unit sizes
Approvals and Certification:
• GOST-R
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Blanking Panel
Colour
Grey
Material
Steel
Width
9mm
Dimensions
483 x 9mm
Rack Units
3U
Length
483mm
Distrelec Product Id
30391228
Country of Origin
Turkey
Product details
RS PRO 19 in. Steel Server Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or grey version to match your environment:
Grey:
• Rack Size 1U - 802-0226
• Rack Size 2U - 802-0229
• Rack Size 3U - 802-0223
• Rack Size 4U - 802-0232
• Rack Size 5U - 802-0235
• Rack Size 6U - 802-0239
• Rack Size 8U - 802-0248
• Rack Size 10U - 802-0241
Black:
• Rack Size 1U - 802-0245
• Rack Size 2U -802-0254
• Rack Size 3U - 802-0257
• Rack Size 4U - 802-0251
Features and Benefits:
• Made from a high-quality Steel
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Finished in Electrostatic Powder Paint
• Grey or black finish to choose from
• Various rack unit sizes
Approvals and Certification:
• GOST-R