RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 117 x 196 x 132mm

RS Stock No.: 266-4941Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Steel

External Length

117 mm

External Height

196 mm

External Width

132 mm

External Dimensions

117 x 196 x 132mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 117 x 196 x 132mm

P.O.A.

RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 117 x 196 x 132mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Steel

External Length

117 mm

External Height

196 mm

External Width

132 mm

External Dimensions

117 x 196 x 132mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Country of Origin

China