RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 157 x 157 x 221mm
RS Stock No.: 266-4948Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
Steel
External Length
157 mm
External Height
221 mm
External Width
157 mm
External Dimensions
157 x 157 x 221mm
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 157 x 157 x 221mm
1
P.O.A.
RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 157 x 157 x 221mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Material
Steel
External Length
157 mm
External Height
221 mm
External Width
157 mm
External Dimensions
157 x 157 x 221mm
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
China