RS PRO Grey Steel Junction Box, IP65, 150 x 150 x 80mm

Technical documents
Specifications
Brand
RS ProDimensions L x W x H
150 x 150 x 80mm
Material
Steel
Length
150mm
Width
150mm
Height
80mm
IP Rating
IP65
Colour
Grey
Number of Ways
0
Series
TBS
Country of Origin
China
Product details
IP65 Mild Steel Wall Box with Window
IP65 wall box
Hinged door and window
Enclosure has cover with sealing gasket and fixing accessories
Mild steel
1.4 mm wall thickness
Grey RAL 7032
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
150 x 150 x 80mm
Material
Steel
Length
150mm
Width
150mm
Height
80mm
IP Rating
IP65
Colour
Grey
Number of Ways
0
Series
TBS
Country of Origin
China
Product details
IP65 Mild Steel Wall Box with Window
IP65 wall box
Hinged door and window
Enclosure has cover with sealing gasket and fixing accessories
Mild steel
1.4 mm wall thickness
Grey RAL 7032