RS PRO Grey Steel Junction Box, IP65, 200 x 200 x 120mm

RS Stock No.: 842-8497Brand: RS PRO
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 200 x 120mm

Material

Steel

Length

200mm

Width

200mm

Height

120mm

IP Rating

IP65

Colour

Grey

Number of Ways

0

Series

TBS

Country of Origin

China

P.O.A.

RS PRO Grey Steel Junction Box, IP65, 200 x 200 x 120mm

P.O.A.

RS PRO Grey Steel Junction Box, IP65, 200 x 200 x 120mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 200 x 120mm

Material

Steel

Length

200mm

Width

200mm

Height

120mm

IP Rating

IP65

Colour

Grey

Number of Ways

0

Series

TBS

Country of Origin

China