RS PRO Grey Steel Junction Box, IP66, 300 x 150 x 80mm

RS Stock No.: 122-119Brand: RS PRODistrelec Article No.: 30425248
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

300 x 150 x 80mm

Dimensions (L x W x H)

300 x 150 x 80mm

Material

Steel

Length

300mm

Width

150mm

Height

80mm

IP Rating

IP66

Colour

Grey

Distrelec Product Id

30425248

Country of Origin

China

Product details

RS PRO IP66 Sealed Terminal Boxes

Introducing a range of RS PRO terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.5 mm gauge steel and finished in RAL 7032 (grey colour). Inside the lid is a fitted black polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris.

Why would you buy this product?

RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.

Features and Benefits

• Steel
• IP66
• Simple wall mounting
• All-welded basic body
• High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
• 2.6 mm gauge steel wall brackets
• 1.4 mm wall thickness
• RAL 7032

Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification
• IP66 rating

FAQs
Does this box come with terminal?

No, there are no terminals supplied with this junction box

Does this box have knockouts and if so what’s the size?

No, there are no knockouts with this junction box

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Steel Junction Box, IP66, 300 x 150 x 80mm

P.O.A.

RS PRO Grey Steel Junction Box, IP66, 300 x 150 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Dimensions L x W x H

300 x 150 x 80mm

Dimensions (L x W x H)

300 x 150 x 80mm

Material

Steel

Length

300mm

Width

150mm

Height

80mm

IP Rating

IP66

Colour

Grey

Distrelec Product Id

30425248

Country of Origin

China

Product details

RS PRO IP66 Sealed Terminal Boxes

Introducing a range of RS PRO terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.5 mm gauge steel and finished in RAL 7032 (grey colour). Inside the lid is a fitted black polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris.

Why would you buy this product?

RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.

Features and Benefits

• Steel
• IP66
• Simple wall mounting
• All-welded basic body
• High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
• 2.6 mm gauge steel wall brackets
• 1.4 mm wall thickness
• RAL 7032

Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification
• IP66 rating

FAQs
Does this box come with terminal?

No, there are no terminals supplied with this junction box

Does this box have knockouts and if so what’s the size?

No, there are no knockouts with this junction box