Technical documents
Specifications
Brand
RS ProDimensions L x W x H
400 x 200 x 80mm
Dimensions (L x W x H)
400 x 200 x 80mm
Material
Steel
Length
400mm
Width
200mm
Height
80mm
IP Rating
IP66
Colour
Grey
Distrelec Product Id
30403842
Country of Origin
China
Product details
RS PRO IP66 Sealed Terminal Boxes
Introducing a range of RS PRO terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.5 mm gauge steel and finished in RAL 7032 (grey colour). Inside the lid is a fitted black polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris.
Why would you buy this product?
RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.
Features and Benefits
• Steel
• IP66
• Simple wall mounting
• All-welded basic body
• High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
• 2.6 mm gauge steel wall brackets
• 1.4 mm wall thickness
• RAL 7032
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification
• IP66 rating
FAQs
Does this box come with terminal?
No, there are no terminals supplied with this junction box
Does this box have knockouts and if so whats the size?
No, there are no knockouts with this junction box
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
400 x 200 x 80mm
Dimensions (L x W x H)
400 x 200 x 80mm
Material
Steel
Length
400mm
Width
200mm
Height
80mm
IP Rating
IP66
Colour
Grey
Distrelec Product Id
30403842
Country of Origin
China
Product details
RS PRO IP66 Sealed Terminal Boxes
Introducing a range of RS PRO terminal boxes. These boxes are designed for housing DIN rail terminals and accessories. Constructed from 1.5 mm gauge steel and finished in RAL 7032 (grey colour). Inside the lid is a fitted black polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris.
Why would you buy this product?
RS PRO Terminal boxes are manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications.
Features and Benefits
• Steel
• IP66
• Simple wall mounting
• All-welded basic body
• High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
• 2.6 mm gauge steel wall brackets
• 1.4 mm wall thickness
• RAL 7032
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification
• IP66 rating
FAQs
Does this box come with terminal?
No, there are no terminals supplied with this junction box
Does this box have knockouts and if so whats the size?
No, there are no knockouts with this junction box