Technical documents
Specifications
Brand
RS ProDimensions L x W x H
150 x 150 x 120mm
Dimensions (L x W x H)
150 x 150 x 120mm
Material
Steel
Length
150mm
Width
150mm
Height
120mm
IP Rating
IP66
Colour
Grey
Number of Ways
0
Series
TL
Distrelec Product Id
30426119
Country of Origin
China
Product details
IP66 Mild Steel Terminal Box
IP66 terminal box
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
Welded body
1.4 mm wall thickness
Grey RAL 7032
Simple wall mounting
2.6 mm gauge steel wall brackets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
150 x 150 x 120mm
Dimensions (L x W x H)
150 x 150 x 120mm
Material
Steel
Length
150mm
Width
150mm
Height
120mm
IP Rating
IP66
Colour
Grey
Number of Ways
0
Series
TL
Distrelec Product Id
30426119
Country of Origin
China
Product details
IP66 Mild Steel Terminal Box
IP66 terminal box
High IP index achieved by all-round knife edges against which an expanded PU seal is pressed
Welded body
1.4 mm wall thickness
Grey RAL 7032
Simple wall mounting
2.6 mm gauge steel wall brackets