RS PRO Guide Block EGH, 7.83kN Dynamic Load, 15mm Rail Width
RS Stock No.: 360-907Brand: RS PRO

Technical documents
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
15mm
Accuracy Class
H
Carriage Length
56.8mm
Carriage Width
34mm
Dynamic Load Rating
7.83kN
Static Load Rating
16.19kN
Size
15mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Guide Block EGH, 7.83kN Dynamic Load, 15mm Rail Width
1
P.O.A.
RS PRO Guide Block EGH, 7.83kN Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
15mm
Accuracy Class
H
Carriage Length
56.8mm
Carriage Width
34mm
Dynamic Load Rating
7.83kN
Static Load Rating
16.19kN
Size
15mm
Country of Origin
Taiwan, Province Of China