RS PRO Guide Block EGW, 23.7kN Dynamic Load, 30mm Rail Width

RS Stock No.: 360-929Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

30mm

Accuracy Class

H

Carriage Length

82.6mm

Carriage Width

90mm

Dynamic Load Rating

23.7kN

Static Load Rating

47.6kN

Size

30mm

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Guide Block EGW, 23.7kN Dynamic Load, 30mm Rail Width

P.O.A.

RS PRO Guide Block EGW, 23.7kN Dynamic Load, 30mm Rail Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

30mm

Accuracy Class

H

Carriage Length

82.6mm

Carriage Width

90mm

Dynamic Load Rating

23.7kN

Static Load Rating

47.6kN

Size

30mm

Country of Origin

Taiwan, Province Of China