Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO HAG2000 +550°C max

RS Stock No.: 778-1866Brand: RS PRO
brand-logo
View all in Heat Guns

Technical documents

Specifications

Brand

RS Pro

Maximum Airflow

500L/min

Wattage

2kW

Voltage Rating

230V ac

Maximum Operating Temperature

+550°C

Weight

850g

Model Number

HAG2000

Country of Origin

Bulgaria

Product details

Hot Air Gun

Professional hot air gun with set and variable flow for dust free removing of paint and other surface treatments.

Three air flow settings
Ergonomic soft grip handle
Double insulation
Air flow: 350 or 500 l/min

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HAG2000 +550°C max

P.O.A.

RS PRO HAG2000 +550°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Airflow

500L/min

Wattage

2kW

Voltage Rating

230V ac

Maximum Operating Temperature

+550°C

Weight

850g

Model Number

HAG2000

Country of Origin

Bulgaria

Product details

Hot Air Gun

Professional hot air gun with set and variable flow for dust free removing of paint and other surface treatments.

Three air flow settings
Ergonomic soft grip handle
Double insulation
Air flow: 350 or 500 l/min

You may be interested in