RS PRO Hall Effect Sensor, Open Collector PNP + NPN Output Output, 7.5 → 24 V dc

Technical documents
Specifications
Brand
RS ProOutput Type
Open Collector PNP + NPN Output
Supply Voltage
7.5 → 24 V dc
Terminal Type
Wire Lead
Switching Current
250 mA
Length
32mm
Width
24mm
Depth
10mm
IP Rating
IP65
Dimensions
32 x 24 x 10 mm
Maximum Operating Temperature
+60°C
Standards Met
RoHS
Housing Material
ABS
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
Rectangular
ABS housing
Open collector PNP + NPN Output
Normally open contact with bounce free operation
LED indication of alignment and diagnosis
Specified magnet assembly must be used with this sensor
Sealed to IP65
Cable length 145mm
Dimensions 32 x 24 x 10 mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProOutput Type
Open Collector PNP + NPN Output
Supply Voltage
7.5 → 24 V dc
Terminal Type
Wire Lead
Switching Current
250 mA
Length
32mm
Width
24mm
Depth
10mm
IP Rating
IP65
Dimensions
32 x 24 x 10 mm
Maximum Operating Temperature
+60°C
Standards Met
RoHS
Housing Material
ABS
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
Rectangular
ABS housing
Open collector PNP + NPN Output
Normally open contact with bounce free operation
LED indication of alignment and diagnosis
Specified magnet assembly must be used with this sensor
Sealed to IP65
Cable length 145mm
Dimensions 32 x 24 x 10 mm