RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 21 W, Non Maintained

RS Stock No.: 494-7880Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical documents

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

315 mm

Width

310 mm

Depth

110 mm

Lamp Type

Halogen

Wattage

2 x 21 W

IP Rating

IP20

Fitting Type

Twin Spot

Luminosity

2 x 280 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

110 → 220 V

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 21 W, Non Maintained

P.O.A.

RS PRO Halogen Emergency Lighting, Twin Spot, 2 x 21 W, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maintained

Non Maintained

Length

315 mm

Width

310 mm

Depth

110 mm

Lamp Type

Halogen

Wattage

2 x 21 W

IP Rating

IP20

Fitting Type

Twin Spot

Luminosity

2 x 280 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

110 → 220 V

Country of Origin

United Kingdom

You may be interested in