RS PRO Halogen Free Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 300mm Length 2:1 Ratio

Technical documents
Specifications
Brand
RS ProSleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant
Country of Origin
Japan
Product details
Pre-Cut Sleeving 2:1
Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended where fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.
Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very low smoke, meets LUL requirements
No toxic fume emission
High oxygen index of over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pre-Cut 300mm lengths
Approvals
E 1042-A6-March 2002, IEC 60684-3-216 type C, BS3G 198 part 3 type 15.
Halogen Free & Flame Retardant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
1.6mm
Colour
Black
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant
Country of Origin
Japan
Product details
Pre-Cut Sleeving 2:1
Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended where fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.
Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very low smoke, meets LUL requirements
No toxic fume emission
High oxygen index of over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pre-Cut 300mm lengths
Approvals
E 1042-A6-March 2002, IEC 60684-3-216 type C, BS3G 198 part 3 type 15.