RS PRO Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio

RS Stock No.: 281-2811Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

RS PRO Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio

P.O.A.

RS PRO Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Country of Origin

Japan