RS PRO Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 100cm Length 2:1 Ratio
RS Stock No.: 137-440Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 100cm Length 2:1 Ratio
1
P.O.A.
RS PRO Halogen Free Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 100cm Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland