RS PRO Halogen Free Heat Shrink Tubing, Black 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio

Technical documents
Specifications
Brand
RS ProSleeve Diameter
9mm
Colour
Black
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant
Country of Origin
Japan
Product details
Heatshrink Tubing 3:1
Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended were fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.
Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very Low smoke, meets LUL requirements
No toxic fume emission
High oxygen index, over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pack contains 5 x 1.2m lengths in black
Standards
E 1042-A6-March 2002, IEC 60684-3-216 type D, BS3G 198 part 3 type 15.
Halogen Free & Flame Retardant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
9mm
Colour
Black
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant
Country of Origin
Japan
Product details
Heatshrink Tubing 3:1
Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended were fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.
Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very Low smoke, meets LUL requirements
No toxic fume emission
High oxygen index, over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Pack contains 5 x 1.2m lengths in black
Standards
E 1042-A6-March 2002, IEC 60684-3-216 type D, BS3G 198 part 3 type 15.