RS PRO Hammer Key Lock Box

Technical documents
Specifications
Brand
RS ProCabinet Type
Emergency Key Cabinet
Capacity
1
Material
Steel
Cabinet Access Type
Hammer
Mounting Type
Wall Mounted
Colour
Red
Depth
40 mm
Height
153 mm
Width
123mm
Country of Origin
United Kingdom
Product details
RS PRO Key Cabinet With Numbered Seal
This Emergency Access Key Box from our own RS PRO brand is designed to hold a restricted key near a locked door for emergency use only. It is ideal for offering quick and easy access for authorized personnel only.
Features and Benefits
• Constructed of steel with a 2mm break glass
• Hinged access door
• Wall mounted
• Easy to install
• Weather resistant which makes it ideal for outdoor use
• Comes with complete hammer and chain
• High visibility scratch resistant red finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCabinet Type
Emergency Key Cabinet
Capacity
1
Material
Steel
Cabinet Access Type
Hammer
Mounting Type
Wall Mounted
Colour
Red
Depth
40 mm
Height
153 mm
Width
123mm
Country of Origin
United Kingdom
Product details
RS PRO Key Cabinet With Numbered Seal
This Emergency Access Key Box from our own RS PRO brand is designed to hold a restricted key near a locked door for emergency use only. It is ideal for offering quick and easy access for authorized personnel only.
Features and Benefits
• Constructed of steel with a 2mm break glass
• Hinged access door
• Wall mounted
• Easy to install
• Weather resistant which makes it ideal for outdoor use
• Comes with complete hammer and chain
• High visibility scratch resistant red finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.