RS PRO Hand Bearing Puller, 50.0 mm Capacity, 2-Piece

RS Stock No.: 434-2566Brand: RS PROIMPA: 615050Distrelec Article No.: 30414340
brand-logo
View all in Bearing Pullers

Technical documents

Specifications

Brand

RS Pro

Capacity

50.0 mm

Puller Type

Bearing Puller

Operation

Hand

Number of Pieces

2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Long Arm Bearing Puller

These Bearing Pullers from our own RS PRO own brand are manufactured to a very high specification and subjected to rigorous testing which is exceeding their stated capacities.

The legs and beams are drop forged from high-quality steel and then heat-treated for extra strength and durability.

What to consider when choosing a puller for your job?

Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes
• Maximum size of bearing - 50mm
• Arm spread - 10 to 50mm
• Reach - 230mm
• Self-centring force
• Drop forged legs with independent leaf springs
• Prevent damage to the shaft being pulled
• Work efficiency and time-saving effort
• Fine thread for easy use

Where will you need this bearing puller?

Automotive and engineering applications such as:

• Alternators
• Generators
• Domestic appliances
• Power tools and pumps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

P.O.A.

RS PRO Hand Bearing Puller, 50.0 mm Capacity, 2-Piece

P.O.A.

RS PRO Hand Bearing Puller, 50.0 mm Capacity, 2-Piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Capacity

50.0 mm

Puller Type

Bearing Puller

Operation

Hand

Number of Pieces

2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Long Arm Bearing Puller

These Bearing Pullers from our own RS PRO own brand are manufactured to a very high specification and subjected to rigorous testing which is exceeding their stated capacities.

The legs and beams are drop forged from high-quality steel and then heat-treated for extra strength and durability.

What to consider when choosing a puller for your job?

Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes
• Maximum size of bearing - 50mm
• Arm spread - 10 to 50mm
• Reach - 230mm
• Self-centring force
• Drop forged legs with independent leaf springs
• Prevent damage to the shaft being pulled
• Work efficiency and time-saving effort
• Fine thread for easy use

Where will you need this bearing puller?

Automotive and engineering applications such as:

• Alternators
• Generators
• Domestic appliances
• Power tools and pumps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.