RS PRO Hand Crimp Tool for Copper Lugs/ Non-insulated Terminals, 6 → 25mm² Wire

RS Stock No.: 125-1967Brand: RS PRODistrelec Article No.: 30417960
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

12 → 4AWG

Wire Size (AWG)

12 → 4AWG

Wire Size mm²

6 → 25mm²

Wire Size (mm²)

6 → 25mm²

Product Type

Crimp Tool

For Use With

Copper Lugs/ Non-insulated Terminals

Operation

Hand

Ratcheting

No

Crimp Profile

Indent

Overall Length

352 mm

Distrelec Product Id

30417960

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimping Tool for Non-Insulated Terminals

From the trusted RS PRO brand this cable crimping tool is designed for use with non-insulated terminals and copper lugs onto appropriate wires and cables. A must wherever specialist connectors are needed, this tool is designed to handle different set sizes of terminals and is ideal for production work and maintenance applications alike. It has long arms to provide leverage, meaning crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic firm-grip handle with finger guards for the comfort and control you need.

Features and Benefits

• Four different terminal sizes
• Leverage for heavy-duty applications
• Ergonomic grip

Non-insulated Terminal Sizes

• 6mm2 (12-10 AWG)
• 10mm2 (8 AWG)
• 16mm2 (6 AWG)
• 25mm2 (4 AWG)

Applications

This durable and reliable terminal crimper can be used to crimp non-insulated terminals and copper lugs onto appropriate wires, and as such has a wide range of uses in electrical connector applications wherever there is no risk of short-circuiting. The cable crimpers are very robust and able to be used in heavy-duty applications. This RS PRO terminal crimper can be used where ever a hand tool is needed to terminate wires and cables, such as;

• Automotive
• Electrical appliances
• Engineering

Does this tool have an integrated wire stripper?

No, this tool is not designed for cutting or stripping cable. In order to properly crimp non-insulated terminals and lugs onto cables, a wire stripper or wire cutters may be needed to prepare the appropriate cable.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Crimp Tool for Copper Lugs/ Non-insulated Terminals, 6 → 25mm² Wire

P.O.A.

RS PRO Hand Crimp Tool for Copper Lugs/ Non-insulated Terminals, 6 → 25mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

12 → 4AWG

Wire Size (AWG)

12 → 4AWG

Wire Size mm²

6 → 25mm²

Wire Size (mm²)

6 → 25mm²

Product Type

Crimp Tool

For Use With

Copper Lugs/ Non-insulated Terminals

Operation

Hand

Ratcheting

No

Crimp Profile

Indent

Overall Length

352 mm

Distrelec Product Id

30417960

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimping Tool for Non-Insulated Terminals

From the trusted RS PRO brand this cable crimping tool is designed for use with non-insulated terminals and copper lugs onto appropriate wires and cables. A must wherever specialist connectors are needed, this tool is designed to handle different set sizes of terminals and is ideal for production work and maintenance applications alike. It has long arms to provide leverage, meaning crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic firm-grip handle with finger guards for the comfort and control you need.

Features and Benefits

• Four different terminal sizes
• Leverage for heavy-duty applications
• Ergonomic grip

Non-insulated Terminal Sizes

• 6mm2 (12-10 AWG)
• 10mm2 (8 AWG)
• 16mm2 (6 AWG)
• 25mm2 (4 AWG)

Applications

This durable and reliable terminal crimper can be used to crimp non-insulated terminals and copper lugs onto appropriate wires, and as such has a wide range of uses in electrical connector applications wherever there is no risk of short-circuiting. The cable crimpers are very robust and able to be used in heavy-duty applications. This RS PRO terminal crimper can be used where ever a hand tool is needed to terminate wires and cables, such as;

• Automotive
• Electrical appliances
• Engineering

Does this tool have an integrated wire stripper?

No, this tool is not designed for cutting or stripping cable. In order to properly crimp non-insulated terminals and lugs onto cables, a wire stripper or wire cutters may be needed to prepare the appropriate cable.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.