RS PRO Hand Crimp Tool for RJ Connectors

RS Stock No.: 829-6527Brand: RS PRODistrelec Article No.: 30395483
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

RJ Connectors

Operation

Hand

Ratcheting

No

Overall Length

215 mm

Distrelec Product Id

30395483

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Multi-function Termination Tool

These RS PRO professional crimping, stripping and cutting hand tool for use with CAT5 wire for the crimping of RJ11 and RJ45 terminals. Designed with professionals in mind and manufactured from high-quality materials. Frame made from high-quality carbon steel guarantee durability and long life operation. Ergonomically designed anti-slip handles offer safety and are comfortable to use even for a long period of time.

Features and Benefits:
• Carbon Steel tool body for excellent strength and long tool life
• Polypropylene injection grip to reduce slipping and excellent power transmission
• Suitable for RJ-11 (6 Position) and RJ-45 (8 Position modular plugs)

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Crimp Tool for RJ Connectors

P.O.A.

RS PRO Hand Crimp Tool for RJ Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

RJ Connectors

Operation

Hand

Ratcheting

No

Overall Length

215 mm

Distrelec Product Id

30395483

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Multi-function Termination Tool

These RS PRO professional crimping, stripping and cutting hand tool for use with CAT5 wire for the crimping of RJ11 and RJ45 terminals. Designed with professionals in mind and manufactured from high-quality materials. Frame made from high-quality carbon steel guarantee durability and long life operation. Ergonomically designed anti-slip handles offer safety and are comfortable to use even for a long period of time.

Features and Benefits:
• Carbon Steel tool body for excellent strength and long tool life
• Polypropylene injection grip to reduce slipping and excellent power transmission
• Suitable for RJ-11 (6 Position) and RJ-45 (8 Position modular plugs)

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

You may be interested in