RS PRO Hand Crimp Tool for SMB Connectors, 0,7 → 3,25mm² Wire

Technical documents
Specifications
Brand
RS ProWire Size mm²
0,7 → 3,25mm²
Product Type
Crimp Tool
For Use With
SMB Connectors
Operation
Hand
Country of Origin
Germany
Product details
RS PRO SMA & SMB Crimping Tool
RS PRO high-quality precision crimping tool for SMA group B and SMB crimp connectors. This hand tool is constructed of hardened steel jaws in a steel body with insulated handles.
Features and Benefits:
Wire size range: 0.7 to 3.25 mm²
Black anodised steel body with hardened steel jaws for durability and long life operation
Insulated handles
Suitable for crimping micro-miniature connectors
Typical Applications
Crimping tools can be used for a variety of applications:-
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How to maintain the product?
To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWire Size mm²
0,7 → 3,25mm²
Product Type
Crimp Tool
For Use With
SMB Connectors
Operation
Hand
Country of Origin
Germany
Product details
RS PRO SMA & SMB Crimping Tool
RS PRO high-quality precision crimping tool for SMA group B and SMB crimp connectors. This hand tool is constructed of hardened steel jaws in a steel body with insulated handles.
Features and Benefits:
Wire size range: 0.7 to 3.25 mm²
Black anodised steel body with hardened steel jaws for durability and long life operation
Insulated handles
Suitable for crimping micro-miniature connectors
Typical Applications
Crimping tools can be used for a variety of applications:-
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How to maintain the product?
To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.