Technical documents
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size mm²
1.25→5.5mm²
Product Type
Crimp Tool
For Use With
Closed End/ Heat Shrinkable Terminals
Operation
Hand
Ratcheting
Yes
Crimp Profile
Indent
Overall Length
260 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Crimping Tool for Closed End Connectors and Heat Shrink Terminals
RS Pro hand crimping tool for crimping closed end connectors and heat shrink terminals onto wire. This crimping tool has 3 crimping cavities; 1.25mm2 (22-16 AWG), 2mm2 (16-14 AWG) and 5.5mm2 (12-10 AWG)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size mm²
1.25→5.5mm²
Product Type
Crimp Tool
For Use With
Closed End/ Heat Shrinkable Terminals
Operation
Hand
Ratcheting
Yes
Crimp Profile
Indent
Overall Length
260 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Crimping Tool for Closed End Connectors and Heat Shrink Terminals
RS Pro hand crimping tool for crimping closed end connectors and heat shrink terminals onto wire. This crimping tool has 3 crimping cavities; 1.25mm2 (22-16 AWG), 2mm2 (16-14 AWG) and 5.5mm2 (12-10 AWG)