Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

RS Stock No.: 473-0648Brand: RS PRODistrelec Article No.: 30403241
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

15 → 10AWG

Wire Size (AWG)

15 → 10AWG

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Overall Length

210 mm

Distrelec Product Id

30403241

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Ratchet Crimp Tool

RS PRO offers this exceptional ratchet crimp tool made from high-quality materials. This crimp tool has a ratchet action to aid termination of 50 Ω and 75 Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups A and C.
The RS PRO ratchet crimp tool is a joy use making it easy for professionals and DIY enthusiasts to crimp connectors. It’s a simple case of preparing the cable, slip on the connector elements, and select the size on the tool and crimp together to create the union.

Features and Benefits

• Supports RG58 and RG59 wire size
• BNC, TNC connector type
• Suitable for terminating both 50 Ω and 75 Ω connector
• Ergonomic design

Typical Applications

• Maintenance & repair
• Electrical Installations
• Cable assemblies

Note: This tool is not suitable for BNC connectors utilising cable groups H, J, M, S or T.

FAQ:
How easy are they to use?

They are very easy to use with either hand, there is no formal training required for this crimper

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Mini Buccaneer

Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

15 → 10AWG

Wire Size (AWG)

15 → 10AWG

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Overall Length

210 mm

Distrelec Product Id

30403241

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Ratchet Crimp Tool

RS PRO offers this exceptional ratchet crimp tool made from high-quality materials. This crimp tool has a ratchet action to aid termination of 50 Ω and 75 Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups A and C.
The RS PRO ratchet crimp tool is a joy use making it easy for professionals and DIY enthusiasts to crimp connectors. It’s a simple case of preparing the cable, slip on the connector elements, and select the size on the tool and crimp together to create the union.

Features and Benefits

• Supports RG58 and RG59 wire size
• BNC, TNC connector type
• Suitable for terminating both 50 Ω and 75 Ω connector
• Ergonomic design

Typical Applications

• Maintenance & repair
• Electrical Installations
• Cable assemblies

Note: This tool is not suitable for BNC connectors utilising cable groups H, J, M, S or T.

FAQ:
How easy are they to use?

They are very easy to use with either hand, there is no formal training required for this crimper

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Mini Buccaneer