RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

RS Stock No.: 683-1627Brand: RS PRODistrelec Article No.: 30405809
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Hexagon

Overall Length

198 mm

Distrelec Product Id

30405809

Country of Origin

Sweden

Product details

RS PRO Crimp Tool For BNC, TNC and N Type Coaxial Connectors

The RS PRO crimping tool is an “Original line” hand crimp tool for BNC, TNC and N coaxial cable connectors. Producing 5.41 mm, 6.48 mm, 1.69 mm/.213'',255", 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for cable types RG108A/U, RG142B/U, RG210/U, RG223/U, RG302/U, RG58C/U, RG59B/U, RG62A/U, RG62B/U, RG71B/U

Features and Benefits:

• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Hexagon

Overall Length

198 mm

Distrelec Product Id

30405809

Country of Origin

Sweden

Product details

RS PRO Crimp Tool For BNC, TNC and N Type Coaxial Connectors

The RS PRO crimping tool is an “Original line” hand crimp tool for BNC, TNC and N coaxial cable connectors. Producing 5.41 mm, 6.48 mm, 1.69 mm/.213'',255", 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for cable types RG108A/U, RG142B/U, RG210/U, RG223/U, RG302/U, RG58C/U, RG59B/U, RG62A/U, RG62B/U, RG71B/U

Features and Benefits:

• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.