RS PRO Hand Ratcheting Crimp Tool for D-Sub-B Connectors, 0.05 → 0.5mm² Wire
RS Stock No.: 195-3566Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWire Size AWG
30 → 20AWG
Wire Size (AWG)
30 → 20AWG
Wire Size mm²
0.05 → 0.5mm²
Wire Size (mm²)
0.05 → 0.5mm²
Product Type
Crimp Tool
For Use With
D-Sub-B Connectors
Operation
Hand
Height Safe
No
Ratcheting
Yes
Crimp Profile
Open Barrel
Overall Length
198mm
Country of Origin
Sweden
You may be interested in
Abiko DRB Crimp ToolBrand: Abiko
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Hand Ratcheting Crimp Tool for D-Sub-B Connectors, 0.05 → 0.5mm² Wire
1
P.O.A.
RS PRO Hand Ratcheting Crimp Tool for D-Sub-B Connectors, 0.05 → 0.5mm² Wire
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Abiko DRB Crimp ToolBrand: Abiko
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProWire Size AWG
30 → 20AWG
Wire Size (AWG)
30 → 20AWG
Wire Size mm²
0.05 → 0.5mm²
Wire Size (mm²)
0.05 → 0.5mm²
Product Type
Crimp Tool
For Use With
D-Sub-B Connectors
Operation
Hand
Height Safe
No
Ratcheting
Yes
Crimp Profile
Open Barrel
Overall Length
198mm
Country of Origin
Sweden
You may be interested in
Abiko DRB Crimp ToolBrand: Abiko
P.O.A.Each (ex VAT)