Technical documents
Specifications
Brand
RS ProWire Size AWG
26 → 16AWG
Wire Size (AWG)
26 → 16AWG
Wire Size mm²
0.1 → 1.5mm²
Wire Size (mm²)
0.1 → 1.5mm²
Product Type
Crimp Tool
For Use With
Insulated terminals red, blue, yellow
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Crimp Profile
Oval
Overall Length
204 mm
Distrelec Product Id
30402979
Country of Origin
Sweden
Product details
Komfort Line Mini-terminal Tool
Range Compatibility/Tooling Detail
RS range mini yellow, red (typically 239-4098/534-238) and Plasti-Grip red (typically 431-8844 )
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWire Size AWG
26 → 16AWG
Wire Size (AWG)
26 → 16AWG
Wire Size mm²
0.1 → 1.5mm²
Wire Size (mm²)
0.1 → 1.5mm²
Product Type
Crimp Tool
For Use With
Insulated terminals red, blue, yellow
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Crimp Profile
Oval
Overall Length
204 mm
Distrelec Product Id
30402979
Country of Origin
Sweden
Product details
Komfort Line Mini-terminal Tool
Range Compatibility/Tooling Detail
RS range mini yellow, red (typically 239-4098/534-238) and Plasti-Grip red (typically 431-8844 )
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.