Technical documents
Specifications
Brand
RS ProWire Size mm²
0,5 → 6mm²
Wire Size (mm²)
0,5 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated Spade Connectors
Operation
Hand
Ratcheting
Yes
Crimp Profile
Round
Overall Length
220 mm
Distrelec Product Id
30405423
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWire Size mm²
0,5 → 6mm²
Wire Size (mm²)
0,5 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated Spade Connectors
Operation
Hand
Ratcheting
Yes
Crimp Profile
Round
Overall Length
220 mm
Distrelec Product Id
30405423
Country of Origin
Turkey