Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.5 → 6mm² Wire

RS Stock No.: 267-3133Brand: RS PRODistrelec Article No.: 30404622
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

20 → 10AWG

Wire Size (AWG)

20 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Series

KAA 0760

Crimp Profile

Oval

Overall Length

255 mm

Distrelec Product Id

30404622

Country of Origin

Sweden

Product details

RS PRO Ergonomic Hand Crimp Tool

The KAA-0760 ergonomic hand crimp tool is designed for crimping red, blue and yellow pre-insulated crimp terminals with wires of cross-section range from 0.5 to 6.0mm2. This RS PRO ratchet hand crimp tool has asymmetric colour-coded die nests, a ratchet with safety release, and ergonomic handles allowing two-handed operation for a comfortable, secure crimping action.

For replacement die set see stock number 557-862

Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Unique mechanism significantly reduces hand force requirement over competing for crimping tools
• The non-slip pad holds the tool in place when using on a work surface
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstruction
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Hole in handle allows attachment of safety strap for working overhead
each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
• Compact size: only 255 mm of length
• Weight: 560g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:

What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
KNIPEX TOOL 97 52 06
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.5 → 6mm² Wire

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.5 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in
KNIPEX TOOL 97 52 06
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

20 → 10AWG

Wire Size (AWG)

20 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Series

KAA 0760

Crimp Profile

Oval

Overall Length

255 mm

Distrelec Product Id

30404622

Country of Origin

Sweden

Product details

RS PRO Ergonomic Hand Crimp Tool

The KAA-0760 ergonomic hand crimp tool is designed for crimping red, blue and yellow pre-insulated crimp terminals with wires of cross-section range from 0.5 to 6.0mm2. This RS PRO ratchet hand crimp tool has asymmetric colour-coded die nests, a ratchet with safety release, and ergonomic handles allowing two-handed operation for a comfortable, secure crimping action.

For replacement die set see stock number 557-862

Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Unique mechanism significantly reduces hand force requirement over competing for crimping tools
• The non-slip pad holds the tool in place when using on a work surface
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstruction
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Hole in handle allows attachment of safety strap for working overhead
each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
• Compact size: only 255 mm of length
• Weight: 560g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:

What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
KNIPEX TOOL 97 52 06
P.O.A.Each (ex VAT)