RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.75 → 6mm² Wire

RS Stock No.: 533-279Brand: RS PRODistrelec Article No.: 30404325
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

22 → 10AWG

Wire Size mm²

0.75 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Oval

Overall Length

225 mm

Country of Origin

Sweden

Product details

RS Pro Crimp Tool For 6.0 mm² to 0.75 mm² Insulated Terminals

The 533-279 is an “Original line” hand crimp tool for insulated terminals in the range from 6.0 mm² to 0.75 mm²/AWG 22 to AWG10. The tool is designed to provide consistent and reliable crimp connections on end splices/ferrules wires.

Also known as Red, Blue and Yellow terminals. See stock numbers 534-238, 534-597, 534-468 typically. Symmetrical oval crimps are produced for the insulation and conductor barrel, either right or left handed.

Features and Benefits

• Versatile and easy to use for right hand or left hand users
• Non-slip main handle and low friction moving handle ensue a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction

How to maintain the product?

• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

Typical applications

• Maintenance & repair

How to use?

Open the tool. Insert terminal and wire in die nest from front. Close tool until ratchet release. Attention: To release ratchet mechanism, push the trigger forward when holding handles.

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.75 → 6mm² Wire

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.75 → 6mm² Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

22 → 10AWG

Wire Size mm²

0.75 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Oval

Overall Length

225 mm

Country of Origin

Sweden

Product details

RS Pro Crimp Tool For 6.0 mm² to 0.75 mm² Insulated Terminals

The 533-279 is an “Original line” hand crimp tool for insulated terminals in the range from 6.0 mm² to 0.75 mm²/AWG 22 to AWG10. The tool is designed to provide consistent and reliable crimp connections on end splices/ferrules wires.

Also known as Red, Blue and Yellow terminals. See stock numbers 534-238, 534-597, 534-468 typically. Symmetrical oval crimps are produced for the insulation and conductor barrel, either right or left handed.

Features and Benefits

• Versatile and easy to use for right hand or left hand users
• Non-slip main handle and low friction moving handle ensue a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction

How to maintain the product?

• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

Typical applications

• Maintenance & repair

How to use?

Open the tool. Insert terminal and wire in die nest from front. Close tool until ratchet release. Attention: To release ratchet mechanism, push the trigger forward when holding handles.