RS PRO Hand Ratcheting Crimp Tool for Tubular Cable Lugs, 4 → 10mm² Wire

Technical documents
Specifications
Brand
RS ProWire Size AWG
8 → 12AWG
Wire Size mm²
4 → 10mm²
Product Type
Crimp Tool
For Use With
Tubular Cable Lugs
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Crimp Profile
Indent
Overall Length
256 mm
Country of Origin
Sweden
Product details
Komfort 3 Cavity Die Ratchet Tool
Pressmaster Support Tooling - Uninsulated Terminals & Kits
The Pressmaster range of Komfort tools are ergonomically designed to give maximum comfort with the minimum hand pressure required for reliable and repeatable crimping. They all feature the Komfort frame design which has been specifically designed to reduce the amount of pressure required to complete a crimp and therefore reduce the risk of repetitive strain injuries. The ergonomic handles combined with a unique ratchet/pivot mechanism mean less operator fatigue and a reduced risk of suffering Repetitive Strain Injury, leading to higher productivity and quicker throughput. The handle design accommodates either single or two hand operation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWire Size AWG
8 → 12AWG
Wire Size mm²
4 → 10mm²
Product Type
Crimp Tool
For Use With
Tubular Cable Lugs
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Crimp Profile
Indent
Overall Length
256 mm
Country of Origin
Sweden
Product details
Komfort 3 Cavity Die Ratchet Tool
Pressmaster Support Tooling - Uninsulated Terminals & Kits
The Pressmaster range of Komfort tools are ergonomically designed to give maximum comfort with the minimum hand pressure required for reliable and repeatable crimping. They all feature the Komfort frame design which has been specifically designed to reduce the amount of pressure required to complete a crimp and therefore reduce the risk of repetitive strain injuries. The ergonomic handles combined with a unique ratchet/pivot mechanism mean less operator fatigue and a reduced risk of suffering Repetitive Strain Injury, leading to higher productivity and quicker throughput. The handle design accommodates either single or two hand operation.