RS PRO Hand Ratcheting Crimp Tool for Turned Crimp Contacts, 4 → 10mm² Wire

RS Stock No.: 208-0635Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

12 → 8AWG

Wire Size (AWG)

12 → 8AWG

Wire Size mm²

4 → 10mm²

Wire Size (mm²)

4 → 10mm²

Product Type

Crimp Tool

For Use With

Turned Crimp Contacts

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Series

4300

Crimp Profile

Indented square

Overall Length

256 mm

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Turned Crimp Contacts, 4 → 10mm² Wire

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Turned Crimp Contacts, 4 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

12 → 8AWG

Wire Size (AWG)

12 → 8AWG

Wire Size mm²

4 → 10mm²

Wire Size (mm²)

4 → 10mm²

Product Type

Crimp Tool

For Use With

Turned Crimp Contacts

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Series

4300

Crimp Profile

Indented square

Overall Length

256 mm

Country of Origin

Sweden