Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hand Ratcheting Crimp Tool for Turned Crimp Contacts, 0.14 → 4mm² Wire

RS Stock No.: 208-0638Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

26 → 12AWG

Wire Size (AWG)

26 → 12AWG

Wire Size mm²

0.14 → 4mm²

Wire Size (mm²)

0.14 → 4mm²

Product Type

Crimp Tool

For Use With

Turned Crimp Contacts

Operation

Hand

Height Safe

Yes

Ratcheting

Yes

Series

4300

Crimp Profile

Indented square

Overall Length

230 mm

Country of Origin

Sweden

You may be interested in
Molex 200218 Crimp Tool
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Turned Crimp Contacts, 0.14 → 4mm² Wire

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Turned Crimp Contacts, 0.14 → 4mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Molex 200218 Crimp Tool
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

26 → 12AWG

Wire Size (AWG)

26 → 12AWG

Wire Size mm²

0.14 → 4mm²

Wire Size (mm²)

0.14 → 4mm²

Product Type

Crimp Tool

For Use With

Turned Crimp Contacts

Operation

Hand

Height Safe

Yes

Ratcheting

Yes

Series

4300

Crimp Profile

Indented square

Overall Length

230 mm

Country of Origin

Sweden

You may be interested in
Molex 200218 Crimp Tool
P.O.A.Each (ex VAT)