RS PRO Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 16mm² Wire

RS Stock No.: 139-983Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

26 → 6AWG

Wire Size mm²

0.14 → 16mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Crimp Profile

Square

Overall Length

180mm

Country of Origin

Sweden

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 16mm² Wire

P.O.A.

RS PRO Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 16mm² Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Wire Size AWG

26 → 6AWG

Wire Size mm²

0.14 → 16mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Crimp Profile

Square

Overall Length

180mm

Country of Origin

Sweden