Technical documents
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size (AWG)
22 → 10AWG
Wire Size mm²
0.5 → 6mm²
Wire Size (mm²)
0.5 → 6mm²
Product Type
Crimp Tool
For Use With
Wire End Sleeves
Operation
Hand
Ratcheting
Yes
Height Safe
No
Crimp Profile
Square
Overall Length
197 mm
Distrelec Product Id
30403209
Country of Origin
Sweden
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size (AWG)
22 → 10AWG
Wire Size mm²
0.5 → 6mm²
Wire Size (mm²)
0.5 → 6mm²
Product Type
Crimp Tool
For Use With
Wire End Sleeves
Operation
Hand
Ratcheting
Yes
Height Safe
No
Crimp Profile
Square
Overall Length
197 mm
Distrelec Product Id
30403209
Country of Origin
Sweden