Technical documents
Specifications
Brand
RS ProWire Size mm²
0.25 → 10mm²
Wire Size (mm²)
0.25 → 10mm²
Product Type
Crimp Tool Frame
For Use With
Interchangeable crimp die sets
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Series
MCT
Overall Length
235 mm
Distrelec Product Id
30403246
Country of Origin
Sweden
Product details
Pressmaster Crimp Tools
You may be interested in
Facom Hand Crimp ToolBrand: Facom
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Hand Ratcheting Crimp Tool Frame for Interchangeable crimp die sets, 0.25 → 10mm² Wire
1
P.O.A.
RS PRO Hand Ratcheting Crimp Tool Frame for Interchangeable crimp die sets, 0.25 → 10mm² Wire
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Facom Hand Crimp ToolBrand: Facom
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProWire Size mm²
0.25 → 10mm²
Wire Size (mm²)
0.25 → 10mm²
Product Type
Crimp Tool Frame
For Use With
Interchangeable crimp die sets
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Series
MCT
Overall Length
235 mm
Distrelec Product Id
30403246
Country of Origin
Sweden
Product details
Pressmaster Crimp Tools
You may be interested in
Facom Hand Crimp ToolBrand: Facom
P.O.A.Each (ex VAT)