RS PRO Handheld Capacitance Meter 20mF

RS Stock No.: 123-8770Brand: RS PRO
brand-logo
View all in LCR Meters

Technical documents

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Battery Life

200 h

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

87 x 39 x 185mm

Weight

290g

Height

185mm

Length

87mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

39mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro DM-9023 Handheld Capacitance Meter with LCD

RS Pro DM-9023 LCR meter is a great value handheld capacitance meter which features an 18 mm high 2000-count LCD display. Ability to check tolerance, sort values, select precision values, unmarked capacitors measurement and switch or PCB layout capacitance. Lead capacitance may be nulled out with the instrument's front panel zero adjust facility. Also includes alligator clips, instructions, test lead set, rubber holster, 9v PP3, spare fuse 0.2A and alkaline battery.

Features and Benefits:

• Nine rotary switch selectable ranges, covering 200 μF to 20000 μF
• Accuracy 200 pF - 2000 μF ±1% FS ±1 digit, 20 kμF ±2% FS ±2 digits
• Low power consumption
• Up to 200 hours battery life
• Sampling rate 0.5 seconds
• High accuracy
• Test frequency 8Hz

Dimensions 185 x 87 x 39 mm

Areas of Application

Laboratory applications
Field service applications

Supplied with

instructions, test lead set, rubber holster, 9V PP3 alkaline battery

Stock information temporarily unavailable.

P.O.A.

RS PRO Handheld Capacitance Meter 20mF

Calibration type

P.O.A.

RS PRO Handheld Capacitance Meter 20mF
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

20mF

Battery Life

200 h

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

87 x 39 x 185mm

Weight

290g

Height

185mm

Length

87mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

39mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro DM-9023 Handheld Capacitance Meter with LCD

RS Pro DM-9023 LCR meter is a great value handheld capacitance meter which features an 18 mm high 2000-count LCD display. Ability to check tolerance, sort values, select precision values, unmarked capacitors measurement and switch or PCB layout capacitance. Lead capacitance may be nulled out with the instrument's front panel zero adjust facility. Also includes alligator clips, instructions, test lead set, rubber holster, 9v PP3, spare fuse 0.2A and alkaline battery.

Features and Benefits:

• Nine rotary switch selectable ranges, covering 200 μF to 20000 μF
• Accuracy 200 pF - 2000 μF ±1% FS ±1 digit, 20 kμF ±2% FS ±2 digits
• Low power consumption
• Up to 200 hours battery life
• Sampling rate 0.5 seconds
• High accuracy
• Test frequency 8Hz

Dimensions 185 x 87 x 39 mm

Areas of Application

Laboratory applications
Field service applications

Supplied with

instructions, test lead set, rubber holster, 9V PP3 alkaline battery