RS PRO Handheld Gas Detector for Combustible Detection, Audible Alarm

RS Stock No.: 144-5341Brand: RS PRODistrelec Article No.: 30403968
brand-logo
View all in Gas Detectors

Technical documents

Specifications

Brand

RS Pro

Gases Detected

Combustible

Accuracy

±20 %, ±500ppm

Response Time

2 s

Application

Leak Detection

ATEX Approval

No

Meter Type

Handheld

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Li-ion Polymer

Distrelec Product Id

30403968

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Handheld Gas Detector for Combustible Detection, Audible Alarm

P.O.A.

RS PRO Handheld Gas Detector for Combustible Detection, Audible Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gases Detected

Combustible

Accuracy

±20 %, ±500ppm

Response Time

2 s

Application

Leak Detection

ATEX Approval

No

Meter Type

Handheld

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Li-ion Polymer

Distrelec Product Id

30403968

Country of Origin

China