RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/4in, III B

RS Stock No.: 144-2682Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Control Mechanism

Handle

Function

3/2

Thread Size

1/4in

Thread Standard

BSPT

Control Button/Switch Colour

Blue

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

3

Model Number p

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/4in, III B

P.O.A.

RS PRO Handle 3/2 Pneumatic Manual Control Valve, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Control Mechanism

Handle

Function

3/2

Thread Size

1/4in

Thread Standard

BSPT

Control Button/Switch Colour

Blue

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

3

Model Number p

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

You may be interested in