RS PRO Handle 3/2 Pneumatic Manual Control Valve, 2.5mm, III B

Technical documents
Specifications
Brand
RS ProControl Mechanism
Handle
Function
3/2
Thread Size
2.5mm
Control Button/Switch Colour
Blue
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Number of Positions
3
Model Number p
III B
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Manual Control Valves
Features and Benefits
When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
It switches air pressure devices by simply turning the handle (on/off)
Maintenance or inspection is possible when the remaining pressure in the device is removed
A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProControl Mechanism
Handle
Function
3/2
Thread Size
2.5mm
Control Button/Switch Colour
Blue
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Number of Positions
3
Model Number p
III B
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Manual Control Valves
Features and Benefits
When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
It switches air pressure devices by simply turning the handle (on/off)
Maintenance or inspection is possible when the remaining pressure in the device is removed
A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C