RS PRO Handle Pneumatic Relay Micro Valve, Push In 6 mm, 2.5mm, III B

RS Stock No.: 176-2145Brand: RS PRODistrelec Article No.: 30404065
brand-logo

Technical documents

Specifications

Brand

RS Pro

Control Mechanism

Handle

Connection Port Thread

Push In 6 mm

Function

Pneumatic Relay

Thread Size

2.5mm

Control Button/Switch Colour

Red

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Model Number p

III B

Country of Origin

Italy

You may be interested in

P.O.A.

RS PRO Handle Pneumatic Relay Micro Valve, Push In 6 mm, 2.5mm, III B

P.O.A.

RS PRO Handle Pneumatic Relay Micro Valve, Push In 6 mm, 2.5mm, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Control Mechanism

Handle

Connection Port Thread

Push In 6 mm

Function

Pneumatic Relay

Thread Size

2.5mm

Control Button/Switch Colour

Red

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Model Number p

III B

Country of Origin

Italy

You may be interested in