RS PRO Handle Pneumatic Relay Micro Valve, R 1/8, 3.175mm, III B

Technical documents
Specifications
Brand
RS ProControl Mechanism
Handle
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
3.175mm
Thread Standard
ISO 7
Control Button/Switch Colour
Red
Maximum Operating Pressure
20 bar
Body Material
Brass
Maximum Flow Rate
1.6m³/h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Model Number p
III B
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProControl Mechanism
Handle
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
3.175mm
Thread Standard
ISO 7
Control Button/Switch Colour
Red
Maximum Operating Pressure
20 bar
Body Material
Brass
Maximum Flow Rate
1.6m³/h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Model Number p
III B
Country of Origin
Italy