RS PRO HDMI 1.4, 1m Male Micro HDMI to Male HDMIPremium High Speed 4K
RS Stock No.: 182-8583Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
1m
Connector 1
Micro HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Size of Strands
32 AWG
Shielding
Foil
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO HDMI 1.4, 1m Male Micro HDMI to Male HDMIPremium High Speed 4K
1
P.O.A.
RS PRO HDMI 1.4, 1m Male Micro HDMI to Male HDMIPremium High Speed 4K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
1m
Connector 1
Micro HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Size of Strands
32 AWG
Shielding
Foil
Country of Origin
China