RS PRO HDMI Adapter, Male Mini HDMI to Female HDMI
RS Stock No.: 229-9962Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
Mini HDMI
Converts To Gender
Female
Converts To Type
HDMI
Type
Mini HDMI Male to HDMI Female Adapter
End 1
Male Mini HDMI
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO HDMI Adapter, Male Mini HDMI to Female HDMI
1
P.O.A.
RS PRO HDMI Adapter, Male Mini HDMI to Female HDMI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
Mini HDMI
Converts To Gender
Female
Converts To Type
HDMI
Type
Mini HDMI Male to HDMI Female Adapter
End 1
Male Mini HDMI
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Country of Origin
China