RS PRO HDMI to DVI Adapter Male to Male

RS Stock No.: 489-406Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

10m

Sheath Colour

Black

Outer Sheath Material

PVC

Shielding

Shielded

Current Rating

500 mA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO HDMI to DVI-D SL Cable

This high-quality RS PRO adaptor cable has been designed with most demanding customers in mind. It is made of durable materials that guarantee long life and hassle-free operation. The RS PRO HDMI to DVI adapter cable allows you to connect your HDMI equipped source devices to your DVI enabled equipment on a single cable. Because it’s backwards compatible with DVI-D and DVI-I signals, you can also use it to connect DVI source devices, like laptop/ desktop to HDTV and displays with HDMI interface at high definition.

Before HDMI, connections for high-density HD TV were limited to either through DVI (Digital Video Interface which was developed for computer monitors) or component video. Component video uses three separate video cables and two audio cables, all of which are included in the HDMI interface.

There are no HDMI cables which are standard enough to work for every purpose. The HDMI specification makes provisions for a number of different cable types and a number of different connectors.

For devices with a HDMI port, the connection is simply connecting an HDMI cable. However, a number of accessories are available to help customize HDMI connectivity to meet special specifications with HDMI adapters, for better quality connection its best to use gold-plated connectors.

Portable devices, in particular, may have a smaller version of the HDMI port, which require an adapter. Many older products with connectors that can be adapted to HDMI with the use of adapters or converters.
The types of connectors which can convert to HDMI are DVI, VGA and DisplayPort.
We offer a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable

Features and Benefits:

High-quality made connectors: Male DVI-D (18+1) & HDMI Male (19 Pin)
Made of stylish and durable black PVC
Outer diameter 7.3mm
Compact, user-friendly design-meets consumer equipment needs
5 GB/s bandwidth supports uncompressed audio/video in a single cable
HDMI-DVI cables DVI backward compatible
Mounting flange protects solder joints; additional grounding
Signal layout low impedance mismatch
Fully shielded-ESD protection
Gold-plated contacts

Typical applications
HDMI to DVI cable connects your HDMI devices to DVI peripherals like Plasma or LCD screens:-
Digital TV
Plasma Display
LCD displays
Satellite Box
High Definition Monitor
DVD Players

FAQ:
How long is this cable?
There are six-length options available. This measurement includes the length of both plugs
489-434 is a 1m long, Connector A male DVI-D, Connector B Male HDMI
489-440 is 2m long, Connector A male DVI-D, Connector B Male HDMI
489-450 is 3m long, Connector A male DVI-D, Connector B Male HDMI
489-416 is 5m long, Connector A Male DVI-D, Connector B Male HDMI
489-406 is 10m long, Connector A male DVI-D, Connector B Male HDMI
489-438 is 15m long, Connector A male DVI-D, Connector B Male HDMI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HDMI to DVI Adapter Male to Male

P.O.A.

RS PRO HDMI to DVI Adapter Male to Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

10m

Sheath Colour

Black

Outer Sheath Material

PVC

Shielding

Shielded

Current Rating

500 mA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO HDMI to DVI-D SL Cable

This high-quality RS PRO adaptor cable has been designed with most demanding customers in mind. It is made of durable materials that guarantee long life and hassle-free operation. The RS PRO HDMI to DVI adapter cable allows you to connect your HDMI equipped source devices to your DVI enabled equipment on a single cable. Because it’s backwards compatible with DVI-D and DVI-I signals, you can also use it to connect DVI source devices, like laptop/ desktop to HDTV and displays with HDMI interface at high definition.

Before HDMI, connections for high-density HD TV were limited to either through DVI (Digital Video Interface which was developed for computer monitors) or component video. Component video uses three separate video cables and two audio cables, all of which are included in the HDMI interface.

There are no HDMI cables which are standard enough to work for every purpose. The HDMI specification makes provisions for a number of different cable types and a number of different connectors.

For devices with a HDMI port, the connection is simply connecting an HDMI cable. However, a number of accessories are available to help customize HDMI connectivity to meet special specifications with HDMI adapters, for better quality connection its best to use gold-plated connectors.

Portable devices, in particular, may have a smaller version of the HDMI port, which require an adapter. Many older products with connectors that can be adapted to HDMI with the use of adapters or converters.
The types of connectors which can convert to HDMI are DVI, VGA and DisplayPort.
We offer a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable

Features and Benefits:

High-quality made connectors: Male DVI-D (18+1) & HDMI Male (19 Pin)
Made of stylish and durable black PVC
Outer diameter 7.3mm
Compact, user-friendly design-meets consumer equipment needs
5 GB/s bandwidth supports uncompressed audio/video in a single cable
HDMI-DVI cables DVI backward compatible
Mounting flange protects solder joints; additional grounding
Signal layout low impedance mismatch
Fully shielded-ESD protection
Gold-plated contacts

Typical applications
HDMI to DVI cable connects your HDMI devices to DVI peripherals like Plasma or LCD screens:-
Digital TV
Plasma Display
LCD displays
Satellite Box
High Definition Monitor
DVD Players

FAQ:
How long is this cable?
There are six-length options available. This measurement includes the length of both plugs
489-434 is a 1m long, Connector A male DVI-D, Connector B Male HDMI
489-440 is 2m long, Connector A male DVI-D, Connector B Male HDMI
489-450 is 3m long, Connector A male DVI-D, Connector B Male HDMI
489-416 is 5m long, Connector A Male DVI-D, Connector B Male HDMI
489-406 is 10m long, Connector A male DVI-D, Connector B Male HDMI
489-438 is 15m long, Connector A male DVI-D, Connector B Male HDMI

You may be interested in